Facom 1-Piece Punch, Centre Punch, 5mm Shank, 185mm Overall
- RS Stock No.:
- 235-9251
- Mfr. Part No.:
- 247.G5
- Brand:
- Facom
Subtotal (1 unit)*
$25.05
(exc. GST)
$27.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.05 |
*price indicative
- RS Stock No.:
- 235-9251
- Mfr. Part No.:
- 247.G5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 185mm | |
| Product Type | Punch | |
| Shank Diameter | 5mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 185mm | ||
Product Type Punch | ||
Shank Diameter 5mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom247 series is the sheathed nail with hardened head and tip. The size of the nail is 4.9 mm and the overall length is the 185 mm.
Head hardened to 36 - 44 HRc
Tip hardened to 52 - 60 HRc
- RS Stock No. 2359264
- Mfr. Part No. 249.G5
Each
$31.71
- RS Stock No. 2359249
- Mfr. Part No. 247.G3
Each
$24.26
- RS Stock No. 2359253
- Mfr. Part No. 247.G8
Each
$26.50
- RS Stock No. 2359278
- Mfr. Part No. 255.G8
Each
$32.57
Related links
- Facom 1-Piece Punch 5mm Shank, 200 mm Overall
- Facom 1-Piece Punch 4mm Shank, 185 mm Overall
- Facom 1-Piece Punch 3mm Shank, 185 mm Overall
- Facom 1-Piece Punch 8mm Shank, 185 mm Overall
- Facom 1-Piece Punch 2mm Shank, 185 mm Overall
- Facom 1-Piece Punch 6mm Shank, 185 mm Overall
- Facom 1-Piece Punch 5mm Shank, 120 mm Overall
- Facom 1-Piece Punch 10mm Shank, 185 mm Overall












