BETA 1-Piece Punch, 2mm Shank, 168mm Overall
- RS Stock No.:
- 234-6205
- Mfr. Part No.:
- 31BM 2
- Brand:
- BETA
Subtotal (1 unit)*
$37.93
(exc. GST)
$41.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.93 |
*price indicative
- RS Stock No.:
- 234-6205
- Mfr. Part No.:
- 31BM 2
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Overall Length | 168mm | |
| Product Type | Punch | |
| Shank Diameter | 2mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Overall Length 168mm | ||
Product Type Punch | ||
Shank Diameter 2mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Pin punches with handles is use to drive the bolt or pin the rest of the way until it is ejected from the hole.
Shock absorption
Safe handle
Hand protection
Related links
- BETA 1-Piece Punch 110 mm Overall
- BETA 1-Piece Punch 235 mm Overall
- BETA 1-Piece Punch 191 mm Overall
- BETA 1-Piece Punch 3mm Shank, 180 mm Overall
- Facom 1-Piece Punch 2mm Shank, 150 mm Overall
- SAM 1-Piece Punch 2mm Shank, 126 mm Overall
- Gedore 1-Piece Punch 2mm Shank, 150 mm Overall
- Facom 1-Piece Punch 2mm Shank, 140 mm Overall
