BETA 1-Piece Punch, 31Bm Punch, 3mm Shank, 180mm Overall
- RS Stock No.:
- 234-6206
- Mfr. Part No.:
- 31BM 3
- Brand:
- BETA
Subtotal (1 unit)*
$38.51
(exc. GST)
$42.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.51 |
*price indicative
- RS Stock No.:
- 234-6206
- Mfr. Part No.:
- 31BM 3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Overall Length | 180mm | |
| Product Type | Punch | |
| Shank Diameter | 3mm | |
| Number of Pieces | 1 | |
| Punch Type | 31Bm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Overall Length 180mm | ||
Product Type Punch | ||
Shank Diameter 3mm | ||
Number of Pieces 1 | ||
Punch Type 31Bm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Pin punches with handles is use to drive the bolt or pin the rest of the way until it is ejected from the hole.
Shock absorption
Safe handle
Hand protection
- RS Stock No. 0616737
- Mfr. Part No. 32AU
Each
$162.80
- RS Stock No. 2359249
- Mfr. Part No. 247.G3
Each
$24.26
- RS Stock No. 2346197
- Mfr. Part No. 31BA 3X110
Each
$71.84
Related links
- BETA 1-Piece Punch 128 mm Overall
- BETA 1-Piece Punch Set 3mm Shank, 110 mm Overall
- BETA 1-Piece Centre Punch 3mm Shank, 150 mm Overall
- RS PRO 1-Piece Punch 3mm Shank, 139 mm Overall
- Facom 1-Piece Punch 3mm Shank, 120 mm Overall
- Facom 1-Piece Punch 3mm Shank, 150 mm Overall
- Gedore 1-Piece Punch 3mm Shank, 150 mm Overall
- STAHLWILLE 1-Piece Punch 3mm Shank, 150 mm Overall












