SAM 1-Piece Punch, Drift Punch, 4mm Shank, 100mm Overall

Subtotal (1 unit)*

$55.79

(exc. GST)

$61.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.79

*price indicative

RS Stock No.:
282-8819
Mfr. Part No.:
8N-4A-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Punch

Overall Length

100mm

Shank Diameter

4mm

Number of Pieces

1

Punch Type

Drift

Material

Chrome Vanadium Steel

Standards/Approvals

NF E 71-211

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM FME punch made with forges in steel with chrome vanadium. This punch is available with clip which ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity.

Compliance to NF E71 211

Knurled and burnished body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy