SAM 1-Piece Punch, 14mm Shank, 130mm Overall
- RS Stock No.:
- 221-3410
- Mfr. Part No.:
- 8N-10A
- Brand:
- SAM
Subtotal (1 unit)*
$25.92
(exc. GST)
$28.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.92 |
*price indicative
- RS Stock No.:
- 221-3410
- Mfr. Part No.:
- 8N-10A
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch | |
| Overall Length | 130mm | |
| Shank Diameter | 14mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch | ||
Overall Length 130mm | ||
Shank Diameter 14mm | ||
Number of Pieces 1 | ||
Standards/Approvals NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Punch comes with or forges in steel with chrome-vanadium.
Burnished body
Knurled body
Related links
- SAM 1-Piece Punch 130 mm Overall
- Facom 1-Piece Punch 8mm Shank, 130 mm Overall
- Facom 1-Piece Punch 14mm Shank, 290 mm Overall
- RS PRO 1-Piece Punch 14mm Shank, 150 mm Overall
- Facom 1-Piece Punch 14mm Shank, 120 mm Overall
- Starrett 1-Piece Centre Punch 14mm Shank, 125 mm Overall
- Facom 1-Piece Centre Punch 10mm Shank, 130 mm Overall
- Starrett 1-Piece Centre Punch 17mm Shank, 130 mm Overall
