SAM 1-Piece Punch, Drift Punch, 210mm Overall
- RS Stock No.:
- 221-3352
- Mfr. Part No.:
- 7-8G
- Brand:
- SAM
Subtotal (1 unit)*
$35.15
(exc. GST)
$38.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.15 |
*price indicative
- RS Stock No.:
- 221-3352
- Mfr. Part No.:
- 7-8G
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 210mm | |
| Product Type | Punch | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 210mm | ||
Product Type Punch | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE pin punch remover air-GRIP handle. It has ergonomic handle for a better grip.
High resistance rod
