SAM 1-Piece Punch, Pin Punch, 4.9mm Shank, 200mm Overall

Subtotal (1 unit)*

$29.31

(exc. GST)

$32.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.31

*price indicative

RS Stock No.:
221-3281
Mfr. Part No.:
7-5G
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Overall Length

200mm

Product Type

Punch

Shank Diameter

4.9mm

Number of Pieces

1

Punch Type

Pin

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE air-grip handle drift punch has ergonomic handle for a better handling damping system with air cushion "air grip".

Round body

High strength shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy