HAZET 1-Piece Punch, Drift Punch, 135 mm Overall
- RS Stock No.:
- 645-037
- Mfr. Part No.:
- 747-1
- Brand:
- HAZET
N
Subtotal (1 unit)*
$116.36
(exc. GST)
$128.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.36 |
*price indicative
- RS Stock No.:
- 645-037
- Mfr. Part No.:
- 747-1
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Overall Length | 135mm | |
| Product Type | Punch | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Overall Length 135mm | ||
Product Type Punch | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Punches designed for Rapid and convenient centring to prepare drilled holes on various materials, including steel, wood, and plastic. It features an infinitely adjustable impact force, allowing users to set the force between 3 to 30 kg according to the specific requirements of the task at hand. Built with a tough, replaceable Punch tip, the tool ensures high durability for repeated use. Its user-friendly design incorporates a knurled handle for a secure grip, enhancing overall control during operation. Measuring 135 mm in length and weighing 0.14 kg, this tool is engineered for efficiency and ease of handling, making it an Ideal addition to any toolkit aimed at precise drilling applications.
Infinitely adjustable impact force ranging from 3 to 30 kg for precision drilling
Tough Punch tip that is replaceable, ensuring longevity and continued performance
High durability, making it suitable for repeated use across different materials
Impact force is applied through simple downward pressure on the upper part, streamlining operation
Knurled handle provides a secure grip for enhanced control and comfort during use
Compact dimensions of 135 mm promote ease of handling and storage
Lightweight at 0.14 kg, allowing for easy transport and manoeuvrability
Related links
- HAZET 5-Piece Punch 175 mm Overall
- Facom 1-Piece Punch 2mm Shank, 150 mm Overall
- HAZET 6-Piece Punch Set, Drift Punch
- Facom 1-Piece Punch 14mm Shank, 290 mm Overall
- Facom 1-Piece Punch 4.9mm Shank, 107 mm Overall
- Facom 1-Piece Punch 3mm Shank, 150 mm Overall
- Facom 1-Piece Punch 6mm Shank, 150 mm Overall
- Facom 1-Piece Punch 3.9mm Shank, 96 mm Overall
