Facom 1-Piece Punch, Centre Punch, 6mm Shank, 120mm Overall
- RS Stock No.:
- 235-9245
- Mfr. Part No.:
- 247.6
- Brand:
- Facom
Subtotal (1 unit)*
$21.20
(exc. GST)
$23.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.20 |
*price indicative
- RS Stock No.:
- 235-9245
- Mfr. Part No.:
- 247.6
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 120mm | |
| Product Type | Punch | |
| Shank Diameter | 6mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Material | Zinc Plated | |
| Standards/Approvals | DIN 6458, NF E 71-211, ASMEB107.410 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 120mm | ||
Product Type Punch | ||
Shank Diameter 6mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Material Zinc Plated | ||
Standards/Approvals DIN 6458, NF E 71-211, ASMEB107.410 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 247 series is the nail with octagone shape body. The size of the nail is the 6 mm and the overall length is the 120 mm.
Shank hardened to 54 - 58 HRc
Zinc-plated finish
Related links
- Facom 1-Piece Punch 3mm Shank, 120 mm Overall
- Facom 1-Piece Punch 4mm Shank, 120 mm Overall
- Facom 1-Piece Punch 8mm Shank, 120 mm Overall
- Facom 1-Piece Punch 5mm Shank, 120 mm Overall
- Facom 1-Piece Punch 2mm Shank, 120 mm Overall
- Facom 1-Piece Punch 6mm Shank, 185 mm Overall
- Facom 1-Piece Punch 6mm Shank, 210 mm Overall
- Gedore 1-Piece Punch 12mm Shank, 120 mm Overall
