STAHLWILLE 1-Piece Punch, Pin Punch, 10mm Shank, 150mm Overall
- RS Stock No.:
- 270-2162
- Mfr. Part No.:
- 70070001
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$27.29
(exc. GST)
$30.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.29 |
*price indicative
- RS Stock No.:
- 270-2162
- Mfr. Part No.:
- 70070001
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Overall Length | 150mm | |
| Product Type | Punch | |
| Shank Diameter | 10mm | |
| Number of Pieces | 1 | |
| Point Angle | 15° | |
| Punch Type | Pin | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Overall Length 150mm | ||
Product Type Punch | ||
Shank Diameter 10mm | ||
Number of Pieces 1 | ||
Point Angle 15° | ||
Punch Type Pin | ||
Material Alloy Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Punch, 150mm Overall Length, 10mm Shank Diameter - 70070001
This alloy steel Punch is designed for precision Punching tasks, with a point angle of 15° and a 10mm shank diameter. Ideal for use in automotive and mechanical repairs, this Punch provides excellent accuracy for pin applications.
Features & Benefits
• Alloy steel construction for long-lasting durability
• 15° point angle for precise punching
• 150mm length for control in various tasks
• 10mm shank diameter for reliable pin applications
• 15° point angle for precise punching
• 150mm length for control in various tasks
• 10mm shank diameter for reliable pin applications
**Applications**
• Suitable for automotive and mechanical repairs requiring pin punching
• Ideal for general maintenance and assembly tasks
• Used for accurate hole alignment and component adjustments
• Can be employed for punching tasks in workshops and service centres
• Ideal for general maintenance and assembly tasks
• Used for accurate hole alignment and component adjustments
• Can be employed for punching tasks in workshops and service centres
What is the length of the punch?
The Punch is 150mm long, providing a comfortable grip and precision during use.
Is this Punch suitable for all materials?
Yes, the Punch is MADE from alloy steel, making it Durable enough for various materials.
What type of applications is this Punch used for?
It is designed for pin-type punching tasks in automotive and mechanical maintenance.
Related links
- STAHLWILLE 1-Piece Punch 3mm Shank, 150 mm Overall
- RS PRO 6-Piece Punch 10mm 150 mm Overall
- Gedore 1-Piece Punch 4mm Shank, 150 mm Overall
- Gedore 1-Piece Punch 3mm Shank, 150 mm Overall
- Gedore 1-Piece Punch 5mm Shank, 150 mm Overall
- Gedore 1-Piece Punch 2mm Shank, 150 mm Overall
- Bahco 7-Piece Punch Set 10mm Shank
- RS PRO 1-Piece Punch 6mm Shank, 150 mm Overall
