Wurth Elektronik Surface Pulse Transformer, 735 μH Prim. Inductance, 1Ω Prim. Resistance
- RS Stock No.:
- 816-4950
- Distrelec Article No.:
- 301-90-018
- Mfr. Part No.:
- 760301305
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$11.34
(exc. GST)
$12.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 87 | $11.34 |
| 88 - 174 | $11.05 |
| 175 + | $10.92 |
*price indicative
- RS Stock No.:
- 816-4950
- Distrelec Article No.:
- 301-90-018
- Mfr. Part No.:
- 760301305
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 735μH | |
| Product Type | Pulse Transformer | |
| Primary DC Resistance | 1Ω | |
| Secondary DC Resistance | 900mΩ | |
| Mount Type | Surface | |
| Leakage Inductance | 3.5μH | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 8 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 11mm | |
| Standards/Approvals | No | |
| Width | 10.5mm | |
| Maximum Operating Frequency | 100kHz | |
| Length | 10.5mm | |
| Isolation Voltage | 2.5kV ac | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 735μH | ||
Product Type Pulse Transformer | ||
Primary DC Resistance 1Ω | ||
Secondary DC Resistance 900mΩ | ||
Mount Type Surface | ||
Leakage Inductance 3.5μH | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 8 | ||
Maximum Operating Temperature 125°C | ||
Depth 11mm | ||
Standards/Approvals No | ||
Width 10.5mm | ||
Maximum Operating Frequency 100kHz | ||
Length 10.5mm | ||
Isolation Voltage 2.5kV ac | ||
Termination Type Solder | ||
- COO (Country of Origin):
- CN
Wurth Gate Drive Transformers - WE-GDTI series
Wurth WE-GDTI series high performance Gate Drive Transformers in a compact EP5 package, specifically designed for gate drive applications in energy-efficient Switch Mode Power Supplies. Available in six different turns ratios with one or two secondary windings, these gate drive transformers are also suitable for signal, power and Synchronous Flyback converter applications.
2500Vac test Voltage
Operating Voltage up to 250V
Gate Drive Transformers
Related links
- Wurth Elektronik Surface Pulse Transformer 1Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1.5:1 Turns Ratio 0.03Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1 Turns Ratio 520mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.07Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:3 Turns Ratio 0.02Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:5 Turns Ratio 0.315Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2.33:1 Turns Ratio 0.035Ω Prim. Resistance
