Wurth Elektronik Surface Mount Pulse Transformer 1,5:1:1 Turns Ratio, 1Ω Prim. Resistance
- RS Stock No.:
- 163-5617
- Mfr. Part No.:
- 760301305
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 350 units)*
$5,452.65
(exc. GST)
$5,997.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 350 - 1400 | $15.579 | $5,452.65 |
| 1750 + | $14.021 | $4,907.35 |
*price indicative
- RS Stock No.:
- 163-5617
- Mfr. Part No.:
- 760301305
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary DC Resistance | 1Ω | |
| Secondary DC Resistance | 900mΩ | |
| Turns Ratio | 1,5:1:1 | |
| Mounting Type | Surface Mount | |
| Leakage Inductance | 3.5µH | |
| Dimensions | 10.5 x 10.5 x 11mm | |
| Depth | 11mm | |
| Length | 10.5mm | |
| Width | 10.5mm | |
| Maximum Operating Frequency | 100kHz | |
| Maximum Temperature | +125°C | |
| Primary Voltage Rating | 250V | |
| Isolation Voltage | 1.5 kV dc, 2.5 kV ac | |
| Secondary Voltage Rating | 80V ac | |
| Minimum Temperature | -40°C | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary DC Resistance 1Ω | ||
Secondary DC Resistance 900mΩ | ||
Turns Ratio 1,5:1:1 | ||
Mounting Type Surface Mount | ||
Leakage Inductance 3.5µH | ||
Dimensions 10.5 x 10.5 x 11mm | ||
Depth 11mm | ||
Length 10.5mm | ||
Width 10.5mm | ||
Maximum Operating Frequency 100kHz | ||
Maximum Temperature +125°C | ||
Primary Voltage Rating 250V | ||
Isolation Voltage 1.5 kV dc, 2.5 kV ac | ||
Secondary Voltage Rating 80V ac | ||
Minimum Temperature -40°C | ||
Termination Type Solder | ||
- COO (Country of Origin):
- PH
Wurth Gate Drive Transformers - WE-GDTI series
Wurth WE-GDTI series high performance Gate Drive Transformers in a compact EP5 package, specifically designed for gate drive applications in energy-efficient Switch Mode Power Supplies. Available in six different turns ratios with one or two secondary windings, these gate drive transformers are also suitable for signal, power and Synchronous Flyback converter applications.
2500Vac test Voltage
Operating Voltage up to 250V
Operating Voltage up to 250V
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Gate Drive Transformers
Related links
- Wurth Elektronik Surface Mount Pulse Transformer 1 1Ω Prim. Resistance
- Wurth Elektronik Surface Mount Pulse Transformer 1:1 Turns Ratio, 520mΩ Prim. Resistance
- Wurth Elektronik Surface Mount Pulse Transformer 2:1:1 Turns Ratio, 1.1Ω Prim. Resistance
- Wurth Elektronik Surface Mount Pulse Transformer 1:1:1:1:1:1 Turns Ratio
- Wurth Elektronik Surface Mount Pulse Transformer 2:1 Turns Ratio 0.07Ω Prim. Resistance
- Wurth Elektronik Surface Mount Pulse Transformer 1.25:1 Turns Ratio 0.02Ω Prim. Resistance
- Wurth Elektronik Surface Mount Pulse Transformer 2:1 Turns Ratio 0.015Ω Prim. Resistance
- Wurth Elektronik Surface Mount Pulse Transformer 1.5:1 Turns Ratio 0.03Ω Prim. Resistance
