Wurth Elektronik Surface Pulse Transformer 1.5:1 Turns Ratio, 9 μH Prim. Inductance, 0.034Ω Prim. Resistance

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$11.21

(exc. GST)

$12.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$11.21-
50 - 99$10.932%
100 +$10.773%

*price indicative

Packaging Options:
RS Stock No.:
756-7459
Mfr. Part No.:
750311624
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Primary Inductance

9μH

Product Type

Pulse Transformer

Primary DC Resistance

0.034Ω

Secondary DC Resistance

0.021Ω

Turns Ratio

1.5:1

Mount Type

Surface

Leakage Inductance

250nH

Number of Pins

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Depth

12.7mm

Standards/Approvals

RoHS

Length

17.75mm

Width

13.46mm

Series

WE‑FB

Isolation Voltage

2.5kV

COO (Country of Origin):
CN

Wurth Flyback Transformers


Designed specifically for DC-DC convertors and offline PWM switching regulators

The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy