Murata Power Solutions Through Hole Pulse Transformer 1:1.33 Turns Ratio, 2 mH Prim. Inductance, 0.9Ω Prim. Resistance

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.59

(exc. GST)

$9.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 7$8.59
8 - 14$8.41
15 +$8.33

*price indicative

RS Stock No.:
715-6927
Mfr. Part No.:
76253/55ENC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Primary Inductance

2mH

Product Type

Pulse Transformer

Primary DC Resistance

0.9Ω

Current

200mA

Turns Ratio

1:1.33

Mount Type

Through Hole

Leakage Inductance

10μH

Minimum Operating Temperature

-40°C

Number of Pins

6

Maximum Operating Temperature

85°C

Width

15mm

Length

15mm

Series

76253/XXENC

Standards/Approvals

RoHS

Depth

12.5mm

Isolation Voltage

6kV

COO (Country of Origin):
CN

MAX253 RS232 Isolation transformer


Isolation converter transformer, low profile, with maximum isolation voltage of 6 kVrms

Specifically designed to provide isolated RS-232 interface, for use with Maxim integrated circuit MAX253

Industry standard pinout

Standards

BS EN 60950

Related links