Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio, 22 mH Prim. Inductance
- RS Stock No.:
- 173-6384
- Distrelec Article No.:
- 156-65-362
- Mfr. Part No.:
- IT255
- Brand:
- Schaffner
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$10.07
(exc. GST)
$11.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
- Plus 294 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $10.07 | - |
| 50 - 99 | $9.87 | 1% |
| 100 + | $9.70 | 3% |
*price indicative
- RS Stock No.:
- 173-6384
- Distrelec Article No.:
- 156-65-362
- Mfr. Part No.:
- IT255
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 22mH | |
| Current | 3A | |
| Turns Ratio | 1:1 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 17.6mm | |
| Depth | 11.3mm | |
| Length | 16.7mm | |
| Maximum Operating Frequency | 500kHz | |
| Series | IT | |
| Isolation Voltage | 8kV | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type Pulse Transformer | ||
Primary Inductance 22mH | ||
Current 3A | ||
Turns Ratio 1:1 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Width 17.6mm | ||
Depth 11.3mm | ||
Length 16.7mm | ||
Maximum Operating Frequency 500kHz | ||
Series IT | ||
Isolation Voltage 8kV | ||
Pulse transformers IT Series
Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.
Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types
Related links
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio, 22 mH Prim. Inductance
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio, 8 mH Prim. Inductance
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio 0.62Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.55Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.33Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.8Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 2:1 Turns Ratio 3.2Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 3:1:1 Turns Ratio 1.6Ω Prim. Resistance
