Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio, 2.5 mH Prim. Inductance, 0.62Ω Prim. Resistance
- RS Stock No.:
- 170-4972
- Mfr. Part No.:
- IT258
- Brand:
- Schaffner
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $121.20
View bulk pricing optionsSubtotal (1 box of 200 units)*
$2,426.40
(exc. GST)
$2,669.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 200 - 200 | $12.132 | $2,426.40 | - |
| 400 - 600 | $11.829 | $2,365.80 | $121.20 |
| 800 + | $11.647 | $2,329.40 | $388.00 |
*price indicative
- RS Stock No.:
- 170-4972
- Mfr. Part No.:
- IT258
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 2.5mH | |
| Primary DC Resistance | 0.62Ω | |
| Current | 3A | |
| Secondary DC Resistance | 0.75Ω | |
| Turns Ratio | 1:1 | |
| Mount Type | Through Hole | |
| Number of Pins | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | IT | |
| Width | 17.6mm | |
| Weight | 6g | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 40kHz | |
| Length | 16.7mm | |
| Depth | 11.3mm | |
| Minimum Operating Frequency | 40kHz | |
| Isolation Voltage | 4kV | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type Pulse Transformer | ||
Primary Inductance 2.5mH | ||
Primary DC Resistance 0.62Ω | ||
Current 3A | ||
Secondary DC Resistance 0.75Ω | ||
Turns Ratio 1:1 | ||
Mount Type Through Hole | ||
Number of Pins 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series IT | ||
Width 17.6mm | ||
Weight 6g | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 40kHz | ||
Length 16.7mm | ||
Depth 11.3mm | ||
Minimum Operating Frequency 40kHz | ||
Isolation Voltage 4kV | ||
- COO (Country of Origin):
- LI
Pulse transformers IT Series
Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.
Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types
Related links
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio 0.62Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.8Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 2.5 mH Prim. Inductance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.33Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.55Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio, 22 mH Prim. Inductance
- Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio, 8 mH Prim. Inductance
- Schaffner Through Hole Pulse Transformer 3:1:1 Turns Ratio 1.6Ω Prim. Resistance
