Turck Inductive Threaded Barrel Proximity Sensor, M12, 90 mm Detection, NAMUR, 5 → 30 V dc
- RS Stock No.:
- 837-6816
- Mfr. Part No.:
- BIM-M12E-Y1X
- Brand:
- Turck
Subtotal (1 unit)*
$192.07
(exc. GST)
$211.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.07 |
*price indicative
- RS Stock No.:
- 837-6816
- Mfr. Part No.:
- BIM-M12E-Y1X
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 90 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NAMUR | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 64mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | ATEX | |
| Switching Current | 1.55 mA | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Switching Frequency | 1 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 90 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NAMUR | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 5 → 30 V dc | ||
IP Rating IP67 | ||
Length 64mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification ATEX | ||
Switching Current 1.55 mA | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Switching Frequency 1 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
Turck Proximity Sensor, 8.2V DC Nominal Voltage, 90mm Switching Distance - BIM Series - BIM-M12E-Y1X
When you need to detect objects in your industrial system, let this Turck proximity sensor keep you in the loop. Its magnetic inductive sensing properties are ideal for detecting cylinder pistons, which helps to keep automated positioning processes moving along with spot-on accuracy. As it doesn't make physical contact with an object, you benefit from less noise and a reduced risk of wear for a longer service life. Its MTTF of 6,198 years at +40°C means you can rely on it for long-term performance.
Features & Benefits
• Chrome-plated brass housing for resistance to corrosion and wear
• IP67 rating means it's dust-tight and protected against immersion in 1m of water for up to 30 minutes
• Broad operating temperature range of -25°C to +70°C for use in demanding environments
• Repeat accuracy of <
• IP67 rating means it's dust-tight and protected against immersion in 1m of water for up to 30 minutes
• Broad operating temperature range of -25°C to +70°C for use in demanding environments
• Repeat accuracy of <
0.3% of full scale for reliable results
Applications
• Automated assembly lines
• Packaging facilities
• Airports
• Breweries
• Packaging facilities
• Airports
• Breweries
How can I check on this proximity sensor's switching state?
The unit includes a handy yellow LED that lets you know its switching state in a flash.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 90 mm Detection 5 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 90 mm Detection 10 → 65 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 8.2 V dc
