Turck Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$252.12

(exc. GST)

$277.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.12

*price indicative

RS Stock No.:
837-5582
Mfr. Part No.:
Ni8U-M12-AP6X-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Non-Flush

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-30°C

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Shielding

Unshielded

Maximum Operating Temperature

+85°C

Short Circuit Overload Protection

Yes

Switching Frequency

2 kHz

Reverse Polarity Protection

Yes

COO (Country of Origin):
DE

NI 8U Series


The NI 8U Series of inductive proximity sensors from Turck Banner that features Uprox+.

Turck Proximity Sensor, Red LED Indicator, 30g Shock Resistance - Ni8U Series - Ni8U-M12-AP6X-H1141


For pinpoint object detection on your industrial equipment, go for this Turck proximity sensor. Using inductive technology, it spots eddy currents emitted by conductive materials, making it the right choice for picking out metals. As it has a detection range of 8mm, it's your go-to for short-distance operations like date coding. This product's brass housing stands up to corrosion and impact, so it's a practical fit for use in harsh environments. Thanks to a low ripple rate of less than 10%, you can rest assured of noiseless signal transmission.

Features & Benefits


• IP68 rating shows it's dust-tight and withstands immersion in up to 1.5m of water for 30 minutes
• Red LED indicator enables easy status monitoring
• Supply voltage between 10 and 30V DC makes it suitable for use in low-voltage applications
• Industry-standard M12 thread size for wide compatibility with fittings

Applications


• Mechanical workshops
• Automotive manufacturing
• Lifts and escalators

What's the operating temperature range of this proximity sensor?


This unit works optimally in temperatures ranging between -30°C and +85°C, making it fit for use in demanding conditions.


Turck Banner Barrel Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Related links