Turck Inductive Block Proximity Sensor, M12, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 837-6768
- Mfr. Part No.:
- BIM-IKE-AP6X-H1141
- Brand:
- Turck
Subtotal (1 unit)*
$218.77
(exc. GST)
$240.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.77 |
*price indicative
- RS Stock No.:
- 837-6768
- Mfr. Part No.:
- BIM-IKE-AP6X-H1141
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 44mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Die Cast Zinc | |
| Width | 14.6mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Unshielded | |
| Depth | 28mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 44mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Die Cast Zinc | ||
Width 14.6mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 1 kHz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1kHz | ||
Shielding Unshielded | ||
Depth 28mm | ||
Maximum Operating Temperature +70°C | ||
Turck Extruded Tie Rod and Profile Cylinder Sensors
Features and benefits
Zinc die-cast housing protected to IP67
Designed for use with double rail, tie rod, profile and extruded with external dovetail guide cylinders using Turck Mounting Brackets
Isolation barriers are available separately
Overload, short circuit and reverse polarity protection
LED Status Display
Related links
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 10 → 30 V dc
- Turck Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
