Turck Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$273.35

(exc. GST)

$300.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.35

*price indicative

RS Stock No.:
832-0945
Mfr. Part No.:
Bi3U-M12-AP6X-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-30°C

Switching Frequency

3 kHz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Maximum Switching Frequency

3kHz

Shielding

Shielded

Maximum Operating Temperature

+85°C

Short Circuit Overload Protection

Yes

COO (Country of Origin):
DE

Turck Proximity Sensor, Barrel Body Style, Brass Housing - Bi3U-M12-AP6X-H1141


This proximity sensor by Turck is designed with a 3mm detection range and PNP output, making it ideal for automation, electronics, electrical, and mechanical industries. The robust construction and high quality materials ensure reliable performance in various industrial applications.

Features & Benefits


• Inductive sensor technology for precise and accurate detection
• Barrel style housing made of durable brass for longevity
• IP67 rated for protection against dust and water ingress
• Flush mount design for easy installation in tight spaces
• PNP output type for seamless integration with control systems
• High frequency switching up to 3 kHz for fast response times

Applications


• Used for proximity sensing in automated machinery
• Ideal for level detection in industrial tanks and containers

Can it detect objects accurately within a 3mm range?


The proximity sensor is designed to provide precise detection within the specified 3mm range to ensure reliable operation in industrial applications.

Will it withstand harsh industrial environments?


With its IP67 rating and robust brass housing, the sensor can withstand tough industrial conditions, including exposure to dust and water.

Is it easy to install in tight spaces?


Yes, the flush mount design allows for easy installation even in limited spaces, making it suitable for various industrial settings.

Can it be integrated with different control systems?


The sensor's PNP output type enables seamless integration with a wide range of control systems for enhanced automation capabilities.

How fast is the response time of the sensor?


The proximity sensor offers a high frequency switching capability of up to 3 kHz, ensuring quick response times for efficient operation in industrial processes.


Turck Banner Barrel Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Related links