Turck Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$238.17

(exc. GST)

$261.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.17

*price indicative

RS Stock No.:
837-5579
Mfr. Part No.:
Ni8U-M12-AN6X-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-30°C

Switching Current

200 mA

Switching Frequency

2 kHz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Maximum Operating Temperature

+85°C

Series

NI 8U

COO (Country of Origin):
DE

Turck Proximity Sensor, Brass Housing, IP67 - Ni8U-M12-AN6X-H1141


This Turck inductive proximity sensor, with an 8mm detection range is a versatile and reliable solution for various industrial applications. With its high-quality construction and advanced features, this sensor ensures precise and accurate detection of metal objects.

Features & Benefits


• Barrel type sensor with brass housing material for durability and longevity
• IP67 rated sensor for reliable operation in harsh environments
• NPN output type for seamless integration with different systems
• Non-flush mounting type for easy installation and setup
• Short circuit overload protection for enhanced safety
• 4-pin M12 connector for convenient connectivity
• Wide operating temperature range from -30 °C to +85 °C
• High switching frequency of 2 kHz for efficient performance

Applications


• Ideal for use in automation systems
• Suitable for industrial machinery and equipment
• Can be used for applications requiring precise metal object detection

Can it operate in extreme temperatures?


Yes, it can operate in temperatures ranging from -30 °C to +85 °C.

Will it work with different types of metals?


It can detect all metals at the same large switching distance.

Is it easy to install?


Yes, the sensor features a non-flush mounting type for easy installation.

Does it offer protection against short circuit overload?


Yes, it comes with short circuit overload protection for enhanced safety.

What is the output type of this sensor?


The sensor has an NPN output type for seamless integration.


Turck Banner Barrel Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Related links