Turck Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$190.14

(exc. GST)

$209.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.14

*price indicative

RS Stock No.:
832-0781
Mfr. Part No.:
Bi2-M12-AP6X
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

54mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Series

BI 2

Switching Frequency

2 kHz

COO (Country of Origin):
CN

Turck Proximity Sensor, 54mm Length, Flush Mounting - Bi2-M12 Series - Bi2-M12-AP6X


Get closer to your productivity and efficiency goals with this proximity sensor from Turck. Its contactless sensing mechanism means there's little chance of wear, giving you long-lasting performance. The sensor is an inductive type that picks up on changes in a magnetic field, so it's suited to the detection, counting and sorting of metallic objects. It's particularly hard-wearing thanks to its chrome-plated brass housing, which is resistant to corrosion and impact to stand up to harsh conditions.

Features & Benefits


• Detection range of 2mm provides accurate sensing in confined spaces
• Protection against short circuits and reverse polarity to prevent electrical damage
• Supply voltage range between 10 and 30V DC for use in low-power applications
• Standard M12 thread size for ease of assembly
• IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes

Applications


• Automated assembly lines
• Food and beverage production
• Packaging factories

Is this proximity sensor suitable for use in extreme conditions?


Yes. The sensor has a wide operating temperature range between -25°C and +70°C, so it's suitable for use in harsh environments.


Turck Banner Barrel Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Related links