Turck Inductive Ring Proximity Sensor, M12, 20 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$552.85

(exc. GST)

$608.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$552.85

*price indicative

RS Stock No.:
831-9970
Mfr. Part No.:
BI20R-W30-DAP6X-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Ring

Detection Range

20 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Polyamide

Width

35mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

8Hz

Switching Frequency

8 Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Shielding

Unshielded

Short Circuit Overload Protection

Yes

Series

BI 20R

Maximum Operating Temperature

+70°C

Depth

30mm

COO (Country of Origin):
DE

BI 20R Series


The BI 20R Series of inductive proximity sensors from Turck Banner.


Turck Banner Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

Related links