Turck Inductive Ring Proximity Sensor, M12, 20 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 831-9961
- Mfr. Part No.:
- BI20R-Q14-AP6X2-H1141
- Brand:
- Turck
Subtotal (1 unit)*
$360.58
(exc. VAT)
$396.64
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $360.58 |
*price indicative
- RS Stock No.:
- 831-9961
- Mfr. Part No.:
- BI20R-Q14-AP6X2-H1141
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Ring | |
| Detection Range | 20 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 62.5mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | PBT | |
| Width | 30mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 14mm | |
| Short Circuit Overload Protection | Yes | |
| Series | BI 20R | |
| Switching Frequency | 8 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 8Hz | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Ring | ||
Detection Range 20 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 62.5mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material PBT | ||
Width 30mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Depth 14mm | ||
Short Circuit Overload Protection Yes | ||
Series BI 20R | ||
Switching Frequency 8 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 8Hz | ||
- COO (Country of Origin):
- DE
Turck Proximity Sensor, PBT Housing Material, 20mm Detection Range - BI20R-Q14 Series - BI20R-Q14-AP6X2-H1141
For superior safety when detecting metal objects, choose this inductive proximity sensor from Turck. Its contactless detection method means it's unlikely to damage delicate items, and there's minimal risk of wear for a longer service life. To reduce the chance of damage if there's a power fault, the unit is protected against short circuits. As its PBT housing is resistant to impact and abrasion, you can count on this component in demanding industrial settings.
Features & Benefits
• IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
• Green and yellow LEDs for quick visual diagnostics of its operating voltage and switching state
• Standard 4-pin M12 connector is compatible with most industrial cables
• Green and yellow LEDs for quick visual diagnostics of its operating voltage and switching state
• Standard 4-pin M12 connector is compatible with most industrial cables
Applications
• Breweries
• Food and beverage manufacturing
• Pharmaceutical industry
• Packaging warehouses
• Food and beverage manufacturing
• Pharmaceutical industry
• Packaging warehouses
Is this proximity sensor insulated?
Yes, this product is insulated to minimise the risk of electric shock for improved safety.
How heavy is this device?
Thanks to its light weight of just 36g, you can rest assured the component places minimal strain on your equipment.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
Related links
- Turck Inductive Ring Proximity Sensor 20 mm Detection 10 → 30 V dc
- Turck Inductive Ring Proximity Sensor NPN NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- Turck Inductive Ring Proximity Sensor 30 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 15 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 30 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
