Turck Inductive Ring Proximity Sensor, M12, 30 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$648.98

(exc. VAT)

$713.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$648.98

*price indicative

RS Stock No.:
832-0018
Mfr. Part No.:
BI30R-W30-DAP6X-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Ring

Detection Range

30 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Width

35mm

Housing Material

Polyamide

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Maximum Switching Frequency

8Hz

Shielding

Unshielded

Reverse Polarity Protection

Yes

Switching Frequency

8 Hz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Depth

30mm

Series

BI 30R

COO (Country of Origin):
DE

BI 30R Series


The BI 30R Series of inductive proximity sensors from Turck Banner.


Turck Banner Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

Related links