Turck Inductive Ring Proximity Sensor, 10 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$369.27

(exc. GST)

$406.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.27

*price indicative

RS Stock No.:
831-9797
Mfr. Part No.:
BI10R-Q14-AN6X2-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Ring

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush

Width

30mm

Housing Material

PBT

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

8Hz

Shielding

Unshielded

Depth

14mm

Short Circuit Overload Protection

Yes

Series

BI 10R

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

8 Hz

BI 10R Series


The BI 10R Series of inductive proximity sensors from Turck Banner.


Turck Banner Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

Related links