Turck Inductive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$332.90

(exc. GST)

$366.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$332.90

*price indicative

RS Stock No.:
837-5854
Mfr. Part No.:
NI15U-EM18-AP6X-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

2kHz

Shielding

Unshielded

Short Circuit Overload Protection

Yes

Series

NI 15U

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Switching Current

200 mA

COO (Country of Origin):
DE

NI 15U Series


The NI 15U Series of inductive proximity sensors from Turck Banner that features Uprox+.


Turck Banner Barrel Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Related links