ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$245.76

(exc. GST)

$270.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.76

*price indicative

RS Stock No.:
814-0314
Mfr. Part No.:
IIW201
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

65mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass, Duroplast

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Shielding

Unshielded

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

COO (Country of Origin):
DE

IFM M30 Inductive Barrel Proximity Sensors


Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Connector versions
Electromagnetic-field immune
Gold-plated contacts
M30 barrel size and thread


IFM Inductive Sensors

Related links