ifm electronic Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 814-0250
- Mfr. Part No.:
- IZ5047
- Brand:
- ifm electronic
Subtotal (1 unit)*
$203.02
(exc. GST)
$223.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 21 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.02 |
*price indicative
- RS Stock No.:
- 814-0250
- Mfr. Part No.:
- IZ5047
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 27mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Polyoxymethylene, Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 4 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 1.8kHz | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 1.8 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Smooth Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 27mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Polyoxymethylene, Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 4 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Maximum Switching Frequency 1.8kHz | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 1.8 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- CN
IFM IZ5 Inductive 4mm Diameter Barrel Proximity Sensors
Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.
Cable device =V2A; plug device = brass, nickel-plated
Switching distance 0.8 mm (b), embeddable
Output function NO
Connection via cable or plug and socket interface
Connection diagram, see DC PNP
Switching distance 0.8 mm (b), embeddable
Output function NO
Connection via cable or plug and socket interface
Connection diagram, see DC PNP
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO 12
- Festo Inductive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
