Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 805-4973
- Mfr. Part No.:
- E2B-S08KN04-WP-B2 5M
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$69.40
(exc. GST)
$76.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $69.40 |
| 3 + | $66.62 |
*price indicative
- RS Stock No.:
- 805-4973
- Mfr. Part No.:
- E2B-S08KN04-WP-B2 5M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 42mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | M8 | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Series | E2B | |
| Switching Frequency | 1 kHz | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Depth | 6.6mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 42mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter M8 | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Series E2B | ||
Switching Frequency 1 kHz | ||
Maximum Switching Frequency 1kHz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Depth 6.6mm | ||
Omron E2B Series Proximity Sensor, 4mm Detection Range, M8 Thread size - E2B-S08KN04-WP-B2 5M
This inductive proximity sensor is designed for integration in diverse automation applications. Featuring an M8 threaded barrel with robust stainless steel housing, the sensor measures 42mm in length and offers a 4mm detection range. With an IP67 rating, it is well-equipped for wet environments, ensuring consistent performance and reliability in tough conditions.
Features & Benefits
• Designed for non-flush mounting to improve sensing accuracy
• Operates within a supply voltage range of 10 to 30 V DC
• Equipped with PNP switching output for streamlined connectivity
• Unshielded construction minimises interference in typical setups
• 360° visible LED indicator for clear operational status
• Operates within a supply voltage range of 10 to 30 V DC
• Equipped with PNP switching output for streamlined connectivity
• Unshielded construction minimises interference in typical setups
• 360° visible LED indicator for clear operational status
Applications
• Utilised in assembly lines for object detection
• Implemented in conveyor systems to monitor products
• Essential for position sensing in robotic arms
• Used in packaging machinery for material handling
• Integrated into safety systems for proximity monitoring
• Implemented in conveyor systems to monitor products
• Essential for position sensing in robotic arms
• Used in packaging machinery for material handling
• Integrated into safety systems for proximity monitoring
What is the advantage of the 4mm detection range for this sensor?
The 4mm detection range allows precise proximity sensing for small to medium-sized objects, making it suitable for high-density applications like assembly lines.
How does the IP67 rating enhance the sensor's usability?
The IP67 rating ensures complete protection against dust ingress and temporary water immersion, enabling reliable operation in challenging industrial environments.
Can this sensor be used in low-temperature applications?
Yes, it can operate effectively in temperatures as low as -25°C, making it ideal for cold storage facilities or outdoor applications in winter conditions.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 4 mm Detection, 12 → 24 V dc
