Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 804-9185
- Mfr. Part No.:
- E2A-M12KS04-WP-B2 5M
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$111.10
(exc. GST)
$122.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- 29 left, ready to ship from another location
- Final 4 unit(s) shipping from 12 December 2025
Units | Per unit |
|---|---|
| 1 - 2 | $111.10 |
| 3 + | $101.35 |
*price indicative
- RS Stock No.:
- 804-9185
- Mfr. Part No.:
- E2A-M12KS04-WP-B2 5M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 5m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 34mm | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1kHz | |
| Switching Frequency | 1 kHz | |
| Series | E2A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 5m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 34mm | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE | ||
Shielding Shielded | ||
Maximum Switching Frequency 1kHz | ||
Switching Frequency 1 kHz | ||
Series E2A | ||
Omron E2A Series Proximity Sensor, 4mm Detection Range, IP67 - E2A-M12KS04-WP-B2 5M
This proximity sensor offers precise detection for a range of industrial purposes. Utilising inductive technology, it effectively detects metallic objects within a distance of 4mm. Its sturdy design and advanced capabilities make it essential for automation and control, ensuring consistent sensing under challenging conditions.
Features & Benefits
• Reliable detection with a shielded configuration
• PNP output simplifies integration with automation systems
• IP67 rating ensures resistance to dust and moisture
• Constructed with brass nickel plating for improved durability
• Includes reverse polarity and short circuit overload protection
• PNP output simplifies integration with automation systems
• IP67 rating ensures resistance to dust and moisture
• Constructed with brass nickel plating for improved durability
• Includes reverse polarity and short circuit overload protection
Applications
• Suitable for automated manufacturing processes involving material handling
• Effective for presence detection in robotic systems
• Utilised in packaging machines for counting objects
• Ideal for assembly lines that require precise object positioning
• Effective for presence detection in robotic systems
• Utilised in packaging machines for counting objects
• Ideal for assembly lines that require precise object positioning
How is installation carried out for this type of sensor?
It involves mounting the sensor in the appropriate location and connecting the pre-cabled output to the control system.
What are the compatibility requirements with different control systems?
It typically works with various control systems that accept PNP output signals, ensuring versatility across different setups.
Does it support high-frequency switching?
Yes, it can manage switching frequencies of up to 1kHz, making it suitable for dynamic applications.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 4 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
