Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$67.95

(exc. VAT)

$74.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.95

*price indicative

RS Stock No.:
215-7744
Distrelec Article No.:
301-37-036
Mfr. Part No.:
E2B-S08KN04-WP-B1 5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

42mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Series

E2B

Switching Frequency

1 kHz

Depth

6.6mm

Maximum Operating Temperature

+70°C

Omron E2B Series Proximity Sensor, M8 Thread size, 5m Cable Length - E2B-S08KN04-WP-B1 5M


This proximity sensor is an inductive type, designed for reliable detection in automation applications. With a compact M8 threaded barrel style and stainless steel housing, it measures 42mm in length and is engineered for use in harsh environments thanks to its IP67 rating. The sensor's robust features make it ideal for various industrial settings.

Features & Benefits


• Inductive technology ensures precise and reliable detection
• Non-flush mounted design allows for easy installation and adjustment
• PNP output function simplifies integration with electronic systems
• High-frequency operation at 1 kHz facilitates rapid sensing tasks

Applications


• Used for monitoring conveyor systems in manufacturing
• Suitable for detecting the presence of metal components in assembly lines
• Ideal for automation in packaging machinery where space is limited
• Effective in machines where reliable position sensing is critical

How does the stainless steel housing contribute to the sensor's reliability?


The use of stainless steel in the housing enhances durability and resistance to corrosion, making it suitable for harsh industrial environments where moisture and chemicals are present, thereby extending the overall lifespan of the sensor.

What kind of connection methods are available for this sensor?


It comes with a pre-cabled option featuring a 5m PVC cable, simplifying installation. The sensor can also be integrated with various connector types, allowing for easy maintenance and replacement in different setups.

What is the significance of the IP67 rating in this context?


An IP67 rating indicates that the sensor is completely dust-tight and can withstand immersion in water up to 1 metre for 30 minutes, ensuring reliable performance even in challenging environmental conditions.

How does the proximity sensor perform at different temperatures?


This model is designed to operate efficiently from -25°C to +70°C, making it suitable for a wide range of applications, including those in extreme temperature environments, without compromising detection capability.

Related links