Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 12 → 24 V dc
- RS Stock No.:
- 804-9139
- Mfr. Part No.:
- E2A-M12KS04-M1-C2
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$160.65
(exc. GST)
$176.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $160.65 |
| 3 + | $156.19 |
*price indicative
- RS Stock No.:
- 804-9139
- Mfr. Part No.:
- E2A-M12KS04-M1-C2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 34mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Series | E2A | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 34mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1 kHz | ||
Series E2A | ||
Standards Met CE | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- CN
Omron E2A Series Proximity Sensor, 4mm Detection Range, IP67 - E2A-M12KS04-M1-C2
This proximity sensor is designed for precision sensing applications within automation and mechanical industries. Its inductive technology allows for accurate detection of metallic objects at a sensing range of 4mm. The durable design and high-frequency capability make it suitable for industrial environments, ensuring consistent performance across a variety of applications.
Features & Benefits
• Robust brass housing enhances durability in challenging conditions
• IP67 rating provides protection against dust and water ingress
• Designed for flush mounting, facilitating installation and alignment
• Inductive technology enables non-contact sensing, reducing wear
• Protection against reverse polarity and overload enhances operational safety
• High switching frequency accommodates dynamic sensing requirements
• IP67 rating provides protection against dust and water ingress
• Designed for flush mounting, facilitating installation and alignment
• Inductive technology enables non-contact sensing, reducing wear
• Protection against reverse polarity and overload enhances operational safety
• High switching frequency accommodates dynamic sensing requirements
Applications
• Utilised in assembly line automation for object detection
• Ideal for position sensing in CNC machines
• Employed in conveyor systems to improve operational efficiency
• Suitable for detecting metal in packaging processes
• Used in safety systems to ensure machinery functionality
• Ideal for position sensing in CNC machines
• Employed in conveyor systems to improve operational efficiency
• Suitable for detecting metal in packaging processes
• Used in safety systems to ensure machinery functionality
What supply voltage is required for optimal operation?
The sensor operates effectively with a supply voltage between 12 to 24V DC.
Can it handle extreme temperatures?
Yes, it functions reliably in temperature ranges from -40 to +70°C.
How does this sensor protect against electrical issues?
It features short circuit and reverse polarity protection to safeguard functionality.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
