Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, NPN NC, 12 → 24 V dc
- RS Stock No.:
- 805-2686
- Mfr. Part No.:
- E2B-M18KN16-M1-C2
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$47.34
(exc. GST)
$52.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $47.34 |
| 3 + | $45.01 |
*price indicative
- RS Stock No.:
- 805-2686
- Mfr. Part No.:
- E2B-M18KN16-M1-C2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 16 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 39mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 400 Hz | |
| Series | E2B | |
| Standards Met | IEC 60529 | |
| Maximum Operating Temperature | +70°C | |
| Depth | 16.4mm | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 400Hz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 16 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 39mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 400 Hz | ||
Series E2B | ||
Standards Met IEC 60529 | ||
Maximum Operating Temperature +70°C | ||
Depth 16.4mm | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 400Hz | ||
Omron E2B Series Proximity Sensor, 12 to 24V DC Supply Voltage, IP67 - E2B-M18KN16-M1-C2
This inductive proximity sensor is engineered for dependable performance across a range of industrial applications. Utilising advanced sensing technology, it detects objects without contact, ensuring functionality in challenging environments where traditional sensors may not perform as well, making it a critical component for automation and safety in industrial operations.
Features & Benefits
• Durable brass housing
• Operates within 12 to 24V DC for adaptability
• Non-flush mounting type allows flexible installation
• Operates within 12 to 24V DC for adaptability
• Non-flush mounting type allows flexible installation
Applications
• Utilised with machinery for object detection in assembly lines
• Ideal for proximity detection in conveyor systems
• Suitable for automated material handling
• Enhances safety measures in robotic operations
• Ideal for proximity detection in conveyor systems
• Suitable for automated material handling
• Enhances safety measures in robotic operations
How does this sensor perform in high humidity environments?
The sensor's IP67 rating offers protection against moisture, ensuring consistent operation in high humidity conditions.
What voltage range must be supplied for optimal operation?
A supply voltage between 12V to 24V DC is required for efficient functionality.
Is it compatible with various load configurations?
Yes, this sensor supports integration with diverse load types due to its NPN output configuration.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
