Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 214-7033
- Distrelec Article No.:
- 301-36-880
- Mfr. Part No.:
- E2A-M12KS04-M1-B1-4
- Brand:
- Omron
Subtotal (1 unit)*
$230.69
(exc. GST)
$253.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 12 December 2025
- Plus 28 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.69 |
*price indicative
- RS Stock No.:
- 214-7033
- Distrelec Article No.:
- 301-36-880
- Mfr. Part No.:
- E2A-M12KS04-M1-B1-4
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 48mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 17mm | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Series | E2A | |
| Standards Met | CE | |
| Switching Frequency | 1 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 48mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Width 17mm | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Series E2A | ||
Standards Met CE | ||
Switching Frequency 1 kHz | ||
- COO (Country of Origin):
- CN
Omron Inductive Proximity Sensor, 4mm Detection Range, IP67 - E2A-M12KS04-M1-B1-4
This inductive proximity sensor by Omron offers precise detection with a 4mm range and IP67 rating, ensuring reliability in harsh conditions. The sensor is designed for high-tech applications, making it an essential component in automation and electronics.
Features & Benefits
• Inductive sensor with a 4mm detection range for precise short range detection
• IP67-rated for robust performance in challenging environments
• PNP output type for efficient operation
• Thread sise M12 x 1 for easy installation and compatibility
• Supply voltage 12 to 24V for flexibility in power requirements
• IP67-rated for robust performance in challenging environments
• PNP output type for efficient operation
• Thread sise M12 x 1 for easy installation and compatibility
• Supply voltage 12 to 24V for flexibility in power requirements
Applications
• Suitable for use in high-tech machinery and equipment requiring high precision detection
Can it detect objects within a 4mm range?
Yes, it offers a precise detection range of 4mm.
Will it operate efficiently in harsh conditions?
The IP67 rating ensures reliable performance in challenging environments.
Is the sensor compatible with 12 to 24V power supply?
Yes, the sensor is designed to work seamlessly with a power supply of 12 to 24V.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
