Omron Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 12 → 24 V dc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
794-9482
Mfr. Part No.:
E2E-X2D1-R 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Detection Range

2 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

26mm

Mounting Type

Panel Mount

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Maximum Switching Frequency

1.5kHz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

COO (Country of Origin):
CN

E2E Small Diameter Proximity Sensors


The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.

High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection and output reverse polarity protection
Easy installation
LED indication

Note

See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

Related links