Omron Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 12 → 24 V dc
- RS Stock No.:
- 385-9940
- Mfr. Part No.:
- E2E-X3D1-N 2M
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$351.35
(exc. GST)
$386.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $351.35 |
| 3 - 4 | $337.29 |
| 5 + | $323.24 |
*price indicative
- RS Stock No.:
- 385-9940
- Mfr. Part No.:
- E2E-X3D1-N 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 38mm | |
| Mounting Type | Panel Mount | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 100 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 38mm | ||
Mounting Type Panel Mount | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 100 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
E2E Series Nickel Plated Brass
Potted internal construction gives IP67 water washdown withstand capability
High visibility indicator
Pre-wired with 2m of cable
Shielded construction types allow for flush mounting
High visibility indicator
Pre-wired with 2m of cable
Shielded construction types allow for flush mounting
Note
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Proximity Barrel Proximity Sensor 3 mm Detection NO, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 2 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- Omron Threaded Barrel Proximity Sensor 8 mm Detection, 12 → 24 V dc
