Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 2-Wire NC, 12 → 24 V dc
- RS Stock No.:
- 214-7851
- Distrelec Article No.:
- 301-36-970
- Mfr. Part No.:
- E2A-S08KS02-WP-D2 2M
- Brand:
- Omron
Subtotal (1 unit)*
$140.70
(exc. GST)
$154.77
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $140.70 |
*price indicative
- RS Stock No.:
- 214-7851
- Distrelec Article No.:
- 301-36-970
- Mfr. Part No.:
- E2A-S08KS02-WP-D2 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Switching Frequency | 1.5 kHz | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 1.5kHz | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Series | E2A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Switching Frequency 1.5 kHz | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 1.5kHz | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Series E2A | ||
The Omron inductive proximity sensor has stainless steel body which is shielded and comes prewired of 2m.
High Accuracy
Stable Measurements
High quality and reliability
Stable Measurements
High quality and reliability
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 32 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 32 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
