Omron Inductive Block Proximity Sensor, 5 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS Stock No.:
- 200-6011
- Mfr. Part No.:
- TL-W5MD1 2M
- Brand:
- Omron
Subtotal (1 unit)*
$281.14
(exc. GST)
$309.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.14 |
*price indicative
- RS Stock No.:
- 200-6011
- Mfr. Part No.:
- TL-W5MD1 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 2m | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 10mm | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 500 Hz | |
| Series | TL-W | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 2m | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Depth 10mm | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 500Hz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 500 Hz | ||
Series TL-W | ||
- COO (Country of Origin):
- CN
The Omron TL-W series standard flat sensors comes in many different variations like aluminium die cast models. This sensor comes with a prewired models of connection method with a heat resistant ABS resin sensing surface.
14 to 30VDC operating voltage range
50MΩ minimum(at 500 VDC) between current carrying parts and case
Load short circuit protection
Surge suppressor protection circuits
0.8mA maximum leakage current
50MΩ minimum(at 500 VDC) between current carrying parts and case
Load short circuit protection
Surge suppressor protection circuits
0.8mA maximum leakage current
Related links
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NC, 12 → 24 V dc
