Omron Inductive Block Proximity Sensor, 5 mm Detection, 2-Wire NC, 12 → 24 V dc

Subtotal (1 unit)*

$284.73

(exc. GST)

$313.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.73

*price indicative

RS Stock No.:
200-6012
Mfr. Part No.:
TL-W5MD2 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Block

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

2m

Mounting Type

Non-Flush

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

500Hz

Shielding

Unshielded

Depth

10mm

Switching Current

100 mA

Switching Frequency

500 Hz

Series

TL-W

Maximum Operating Temperature

+70°C

COO (Country of Origin):
CN
The Omron TL-W series standard flat sensors comes in many different variations like aluminium die cast models. This sensor comes with a prewired models of connection method with a heat resistant ABS resin sensing surface.

15 to 30VDC operating voltage range
50MΩ minimum(at 500 VDC) between current carrying parts and case
Load short circuit protection
Surge suppressor protection circuits
0.8mA maximum leakage current

Related links