Omron Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 214-7960
- Mfr. Part No.:
- TL-W5MB1 5M
- Brand:
- Omron
Subtotal (1 unit)*
$247.35
(exc. GST)
$272.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.35 |
*price indicative
- RS Stock No.:
- 214-7960
- Mfr. Part No.:
- TL-W5MB1 5M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 18mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | ABS | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 10mm | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 100 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 500 Hz | |
| Series | TL | |
| Standards Met | CE | |
| Maximum Switching Frequency | 500Hz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 18mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material ABS | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Depth 10mm | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Switching Current 100 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 500 Hz | ||
Series TL | ||
Standards Met CE | ||
Maximum Switching Frequency 500Hz | ||
Omron Series TL Proximity Sensor, 5mm Detection Range, PNP Output Type - TL-W5MB1 5M
This proximity sensor is an inductive type designed for efficient object detection in various automation environments. The sensor features a compact block housing made from ABS, measuring 18mm in length and 10mm in depth. With a detection range of 5mm, it operates effectively within a supply voltage of 12 to 24 V DC, complemented by a cable length of 2m. An IP67 rating ensures durability in harsh conditions, making it an ideal choice for industrial applications.
Features & Benefits
• Offers a detection range of 5mm for precise sensing
• Employs PNP output, enhancing compatibility with various systems
• Features non-flush mounting, optimising installation flexibility
• Capable of operating at a supply voltage range of 12 to 24 V DC
• Employs PNP output, enhancing compatibility with various systems
• Features non-flush mounting, optimising installation flexibility
• Capable of operating at a supply voltage range of 12 to 24 V DC
Applications
• Used for automation in manufacturing processes
• Suitable for machine presence detection in conveyor systems
• Ideal for position sensing in robotic
• Utilised in packaging machinery for efficient operations
• Suitable for machine presence detection in conveyor systems
• Ideal for position sensing in robotic
• Utilised in packaging machinery for efficient operations
How does the IP67 rating benefit the sensor in industrial use?
The IP67 rating provides complete protection against dust ingress and allows the sensor to withstand immersion in water, making it highly reliable in challenging environments often found in industrial settings.
What are the operating temperature limits for this sensor?
It is designed to operate effectively within a temperature range of -25°C to +70°C, ensuring functionality in both cold and hot conditions typically encountered in industrial applications.
How does the PNP output affect integration with other systems?
The PNP output configuration allows for easy compatibility with a range of industrial control systems, facilitating seamless integration into existing setups and enabling quick response in detection applications.
What safety features are included to protect the sensor?
It comes equipped with short circuit protection, helping to prevent damage from overload situations and contributing to its longevity in various operational environments.
What are the implications of using a non-flush mounting design?
The non-flush mounting design offers greater installation flexibility, allowing the sensor to be used in diverse applications without compromising detection performance due to conflicting installation surfaces.
Related links
- Omron Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
