Festo Inductive Threaded Barrel Proximity Sensor, 1 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8403
- Mfr. Part No.:
- SIEH-3B-NS-K-L
- Brand:
- Festo
Subtotal (1 unit)*
$339.16
(exc. GST)
$373.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.16 |
*price indicative
- RS Stock No.:
- 288-8403
- Mfr. Part No.:
- SIEH-3B-NS-K-L
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Width | 3mm | |
| Series | SIEH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Width 3mm | ||
Series SIEH | ||
- COO (Country of Origin):
- LK
The Festo Inductive proximity sensor is designed for high performance in industrial automation applications. With a maximum switching frequency of 3000 Hz and ensuring an operating temperature range from -25 °C to 70 °C, this sensor offers reliable and accurate detection capabilities.
Integrated reverse polarity protection for added safety
High-alloy stainless steel housing material for durability in harsh environments
Inductive sensor technology for precise detection range of 1 mm
Flush mounting type for seamless integration into systems
IP67 rating for protection against dust and water ingress
High-alloy stainless steel housing material for durability in harsh environments
Inductive sensor technology for precise detection range of 1 mm
Flush mounting type for seamless integration into systems
IP67 rating for protection against dust and water ingress
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
