Festo Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8343
- Mfr. Part No.:
- SIEF-M8B-PS-K-L
- Brand:
- Festo
Subtotal (1 unit)*
$169.06
(exc. GST)
$185.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.06 |
*price indicative
- RS Stock No.:
- 288-8343
- Mfr. Part No.:
- SIEF-M8B-PS-K-L
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- CH
The Festo Inductive proximity sensor provides precise detection with a rated operating distance of 1.5mm. It is designed to withstand a wide range of temperatures from -30°C to 70°C, making it suitable for various industrial applications.
Conforms to standard EN 60947-5-2 for reliable performance
Switching output PNP for accurate signal transmission
IP68 degree of protection for durability in harsh environments
Operational voltage range DC 10V to 30V for versatile usage
Reverse polarity protection for enhanced safety of electrical connections
Immunity to magnetic fields and surge for stable operation
Switching output PNP for accurate signal transmission
IP68 degree of protection for durability in harsh environments
Operational voltage range DC 10V to 30V for versatile usage
Reverse polarity protection for enhanced safety of electrical connections
Immunity to magnetic fields and surge for stable operation
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 16.2 mm Detection, 10 → 30 V
