Festo Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8344
- Mfr. Part No.:
- SIEF-M8B-PS-S-L
- Brand:
- Festo
Subtotal (1 unit)*
$169.06
(exc. GST)
$185.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.06 |
*price indicative
- RS Stock No.:
- 288-8344
- Mfr. Part No.:
- SIEF-M8B-PS-S-L
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- CH
The Festo Inductive proximity sensor is a reliable and efficient solution for your automation needs. With a maximum switching frequency of 2000 Hz and a rated operating distance of 1.5 mm, this sensor ensures accurate detection in various industrial applications.
Conforms to standard EN 60947-5-2 for quality assurance
Switching output PNP for versatile connectivity options
Max. output current of 150 mA for efficient operation
Reverse polarity protection ensures safety for all electrical connections
Immunity to magnetic fields for reliable performance in challenging environments
Switching output PNP for versatile connectivity options
Max. output current of 150 mA for efficient operation
Reverse polarity protection ensures safety for all electrical connections
Immunity to magnetic fields for reliable performance in challenging environments
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
