Festo Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8399
- Mfr. Part No.:
- SIEF-M8NB-PS-S-L
- Brand:
- Festo
Subtotal (1 unit)*
$195.89
(exc. GST)
$215.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.89 |
*price indicative
- RS Stock No.:
- 288-8399
- Mfr. Part No.:
- SIEF-M8NB-PS-S-L
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- CH
The Festo Proximity sensor is designed to provide reliable detection in industrial automation applications. With a rated operating distance of 4mm and a robust design, this sensor ensures accurate performance even in challenging environments. The inductive measuring principle and PNP switching output make it suitable for a wide range of automation tasks.
Conforms to standard EN 60947-5-2 for reliable performance
Rated operating distance of 4mm with assured operating distance of 3.24mm
Switching output PNP and N/O contact for versatile application
Hysteresis of 0.12mm to 0.6mm for precise switching
Operational voltage range of DC 10V to 30V for flexibility in installation
IP67 degree of protection for durability in harsh environments
Resistant to magnetic fields and high corrosion stress for reliable operation
Reverse polarity protection for all electrical connections to prevent damage
Yellow LED switching status indication for visual feedback
Rated operating distance of 4mm with assured operating distance of 3.24mm
Switching output PNP and N/O contact for versatile application
Hysteresis of 0.12mm to 0.6mm for precise switching
Operational voltage range of DC 10V to 30V for flexibility in installation
IP67 degree of protection for durability in harsh environments
Resistant to magnetic fields and high corrosion stress for reliable operation
Reverse polarity protection for all electrical connections to prevent damage
Yellow LED switching status indication for visual feedback
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
