SICK Inductive Rectangular Proximity Sensor, 3 mm Detection, 10 → 30 V dc

Subtotal (1 unit)*

$124.21

(exc. GST)

$136.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.21

*price indicative

RS Stock No.:
285-2004
Mfr. Part No.:
IQ10-03BPSKW2SS03
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

3 mm

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

28mm

Mounting Type

Flush

Housing Material

Plastic, VISTAL

Width

10mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

2 kHz

Series

IQ10

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

2000Hz

Maximum Operating Temperature

+75°C

Reverse Polarity Protection

Yes

Depth

16mm

COO (Country of Origin):
MY

Overview


Compact design with best-in-class performance. The IQB sensors offer extended sensing ranges of up to 8 mm and State of the art SICK-ASIC technology. Its proven, reliable design with 270° status display is also ideal for more demanding applications.

Extremely rugged VISTAL® housing, innovative hot melt moulding and an IP 68 enclosure rating make the sensors of the IQB product family the first choice for a wide range of applications and ensure the highest possible levels of process reliability and satisfaction.

At a glance


Types: 10 mm x 16 mm x 28 mm or 12 mm x 26 mm x 40 mm
Extended sensing ranges: 2 mm to 8 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68
Temperature range: –25 °C to +75 °C
Tough VISTAL™ housing
Small version with 270° output state display

Your Benefit


Best mechanical and electronic stability for extra-long service life
Highest levels of process reliability for your application
Long service life that reduce maintenance costs thanks to SICK's ASIC technology and rugged VISTAL® housing
Precise detection and high sensor accuracy enable fast handling and assembly processes
Space-saving integration in every application
High resistance to shock and vibrations reduces maintenance costs
Quick viewing of sensor status from any position in the room reduces maintenance costs
Safe, fast mounting without any need for readjustment saves installation time and maintenance costs

Applications


Factory automation
Automotive and parts suppliers: Presence detection of the press tool
Handling and assembly technology: Detecting work piece carriers and checking presence of parts
Automotive and parts suppliers: Rack identification
Machine tools: Prese

Related links