SICK Inductive Block Proximity Sensor, 6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 786-5790
- Mfr. Part No.:
- IQ10-06NPSKT0S
- Brand:
- SICK
This image is representative of the product range
Subtotal (1 unit)*
$94.09
(exc. GST)
$103.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.09 |
*price indicative
- RS Stock No.:
- 786-5790
- Mfr. Part No.:
- IQ10-06NPSKT0S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 6 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 28mm | |
| IP Rating | IP67, IP68 | |
| Mounting Type | Non Flush | |
| Housing Material | Plastic | |
| Width | 16mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 10.3mm | |
| Short Circuit Overload Protection | Yes | |
| Series | IQ10 | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 2kHz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +75°C | |
| Switching Frequency | 2 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 6 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 28mm | ||
IP Rating IP67, IP68 | ||
Mounting Type Non Flush | ||
Housing Material Plastic | ||
Width 16mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Depth 10.3mm | ||
Short Circuit Overload Protection Yes | ||
Series IQ10 | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 2kHz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +75°C | ||
Switching Frequency 2 kHz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- MY
IQ08, IQ10 & IQ12 Inductive Sensors
The IQ series of inductive proximity sensors provide a high level of mechanic and electronic stability for extra long service life. The maintenance costs are reduced due to the tough VISTAL housing and ASIC technology. These inductive sensors can detect up to 8 mm and provide precise detection and high sensor accuracy enabling fast handling processes. Typical applications for these sensors include electronic and solar, handling and assembly and machine manufacturing.
Tough VISTAL housing
270° status display with extra bright LED
Withstands high installation and tightening torque
Hot melt moulding
270° status display with extra bright LED
Withstands high installation and tightening torque
Hot melt moulding
Related links
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
