Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 8 mm Detection 0-20 mA, 15 → 30 V dc
- RS Stock No.:
- 163-5209
- Mfr. Part No.:
- NBB8-30GM60-I3
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$591.74
(exc. GST)
$650.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $591.74 |
*price indicative
- RS Stock No.:
- 163-5209
- Mfr. Part No.:
- NBB8-30GM60-I3
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 0-20 mA | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Width | 30mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Depth | 30mm | |
| Switching Current | 20 mA | |
| Standards Met | CCC Approval, CE Certified, cULus Certified, cULus Listed, EN 60947-5-2, EN 60947-5-7, IEC 60947-5-2, IEC 60947-5-7 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 0-20 mA | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 15 → 30 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Width 30mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Depth 30mm | ||
Switching Current 20 mA | ||
Standards Met CCC Approval, CE Certified, cULus Certified, cULus Listed, EN 60947-5-2, EN 60947-5-7, IEC 60947-5-2, IEC 60947-5-7 | ||
- COO (Country of Origin):
- ID
Inductive analog
Output 0 mA ... 20 mA
Flush mounting
Output 0 mA ... 20 mA
Flush mounting
Related links
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 0-20 mA, 15 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 6 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor 8 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 36 V dc
