Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$377.76

(exc. GST)

$415.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$377.76

*price indicative

RS Stock No.:
282-6413
Mfr. Part No.:
IFL 8-18L-10TP-2130
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

91mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

350Hz

Shielding

Unshielded

Series

IFL

Switching Frequency

350 Hz

Maximum Operating Temperature

+130°C

Switching Current

200 mA

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schmersal metal enclosure is constructed from brass, providing durability and strength, while its nickel-plated coating enhances protection against corrosion and environmental damage. With a degree of protection rated at IP67, this enclosure offers ex

CCC certified
Standards DIN VDE 0660-208, EN IEC 60947-5-2

Related links