Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 15 → 250 V ac

Subtotal (1 unit)*

$432.93

(exc. GST)

$476.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$432.93

*price indicative

RS Stock No.:
282-6439
Mfr. Part No.:
IFL 15-30L-10TP-2130
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 250 V ac

Length

98mm

IP Rating

IP67

Mounting Type

Non-Flush

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

60Hz

Switching Current

200 mA

Switching Frequency

60 Hz

Maximum Operating Temperature

+130°C

Series

IFL

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schmersal metal enclosure with an M30 design, constructed from brass material, providing an IP67 degree of protection.

Nickel-plated housing coating material
Long design

Related links